


MOC3042SR2VM | |
|---|---|
DigiKey Part Number | MOC3042SR2VMTR-ND - Tape & Reel (TR) MOC3042SR2VMCT-ND - Cut Tape (CT) MOC3042SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3042SR2VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3042SR2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,67700 € | 6,77 € |
| 100 | 0,50250 € | 50,25 € |
| 500 | 0,42492 € | 212,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39954 € | 399,54 € |
| 2.000 | 0,37801 € | 756,02 € |
| 3.000 | 0,36697 € | 1.100,91 € |
| 5.000 | 0,35451 € | 1.772,55 € |
| 7.000 | 0,34710 € | 2.429,70 € |
| 10.000 | 0,33987 € | 3.398,70 € |
| 25.000 | 0,32392 € | 8.098,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

