MOC3042FVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.865
Unit Price: 0,90000 €
Datasheet
Optoisolator Triac Output 7500Vpk 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3042FVM

DigiKey Part Number
MOC3042FVM-ND
Manufacturer
Manufacturer Product Number
MOC3042FVM
Description
OPTOISOLTR 7.5KV TRIAC 1CH 6-SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 7500Vpk 1 Channel 6-SMD
EDA/CAD Models
MOC3042FVM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Off State
400 V
Manufacturer
onsemi
Current - LED Trigger (Ift) (Max)
10mA
Packaging
Tube
Current - Hold (Ih)
400µA (Typ)
Part Status
Obsolete
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Mounting Type
Surface Mount
Zero Crossing Circuit
Yes
Package / Case
6-SMD, Gull Wing
Number of Channels
1
Supplier Device Package
6-SMD
Voltage - Isolation
7500Vpk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC3042SVMonsemi1.865MOC3042SVM-ND0,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes