Direct
Similar

MOC3033SR2VM | |
|---|---|
DigiKey Part Number | MOC3033SR2VM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC3033SR2VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3033SR2VM Models |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer onsemi | Current - Hold (Ih) 400µA (Typ) |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 250 V | Approval Agency IEC/EN/DIN, UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3033SVM | onsemi | 0 | MOC3033SVM-ND | 0,37238 € | Direct |
| VO3063-X017T | Vishay Semiconductor Opto Division | 3.445 | VO3063-X017TCT-ND | 1,51000 € | Similar |



