


MOC3022SM | |
|---|---|
DigiKey Part Number | MOC3022SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3022SM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3022SM Models |
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 4170Vrms | Approval Agency UL |
Voltage - Off State 400 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 50 | 0,38900 € | 19,45 € |
| 100 | 0,35650 € | 35,65 € |
| 500 | 0,29826 € | 149,13 € |
| 1.000 | 0,27915 € | 279,15 € |
| 2.000 | 0,26292 € | 525,84 € |
| 5.000 | 0,24520 € | 1.226,00 € |
| 10.000 | 0,23415 € | 2.341,50 € |
| 25.000 | 0,22210 € | 5.552,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

