Similar
Similar

MOC3022FR2VM | |
|---|---|
DigiKey Part Number | MOC3022FR2VM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC3022FR2VM |
Description | OPTOISOLTR 7.5KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 7500Vpk 1 Channel 6-SMD |
EDA/CAD Models | MOC3022FR2VM Models |
Category | Voltage - Off State 400 V |
Manufacturer onsemi | Current - LED Trigger (Ift) (Max) 10mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) 100µA (Typ) |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 7500Vpk | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3022SR2VM | onsemi | 1.000 | MOC3022SR2VMCT-ND | 0,79000 € | Similar |
| MOC3020X | Isocom Components 2004 LTD | 17 | MOC3020X-ND | 0,78000 € | Similar |
| MOC3021X | Isocom Components 2004 LTD | 650 | MOC3021X-ND | 0,78000 € | Similar |
| MOC3022X | Isocom Components 2004 LTD | 345 | MOC3022X-ND | 0,78000 € | Similar |
| MOC3023X | Isocom Components 2004 LTD | 11 | MOC3023X-ND | 0,78000 € | Similar |




