
MOC3022 | |
|---|---|
DigiKey Part Number | MOC3022QT-ND |
Manufacturer | |
Manufacturer Product Number | MOC3022 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3022 Models |
Category | Voltage - Off State 400 V |
Manufacturer onsemi | Current - LED Trigger (Ift) (Max) 10mA |
Packaging Tube | Current - Hold (Ih) 100µA |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit No | Package / Case 6-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 5300Vrms | Base Product Number |



