Direct

MOC3021TM | |
|---|---|
DigiKey Part Number | MOC3021TM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3021TM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3021TM Models |
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit No | Package / Case 6-DIP (0.400", 10.16mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 4170Vrms | Approval Agency UL |
Voltage - Off State 400 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3021TVM | onsemi | 165 | MOC3021TVM-ND | 0,75000 € | Direct |
| IS3020 | Isocom Components 2004 LTD | 65 | 58-IS3020-ND | 0,77000 € | Similar |
| IS3021 | Isocom Components 2004 LTD | 971 | 58-IS3021-ND | 0,77000 € | Similar |
| IS3022 | Isocom Components 2004 LTD | 50 | 58-IS3022-ND | 0,77000 € | Similar |
| MOC3020G | Isocom Components 2004 LTD | 0 | 58-MOC3020G-ND | 0,31222 € | Similar |




