Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
MOC3021SR2M

MOC3021SR2M

DigiKey Part Number
MOC3021SR2MTR-ND - Tape & Reel (TR)
MOC3021SR2MCT-ND - Cut Tape (CT)
MOC3021SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3021SR2M
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3021SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
-
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
100µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,50700 €5,07 €
1000,37130 €37,13 €
5000,31054 €155,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27945 €279,45 €
2.0000,26320 €526,40 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €