MOC3021FVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 159
Unit Price: 0,76000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 17
Unit Price: 0,75000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 650
Unit Price: 0,75000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 345
Unit Price: 0,75000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 11
Unit Price: 0,75000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.605
Unit Price: 0,65000 €
Datasheet
Optoisolator Triac Output 7500Vpk 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3021FVM

DigiKey Part Number
MOC3021FVM-ND
Manufacturer
Manufacturer Product Number
MOC3021FVM
Description
OPTOISOLTR 7.5KV TRIAC 1CH 6-SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 7500Vpk 1 Channel 6-SMD
EDA/CAD Models
MOC3021FVM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
7500Vpk
Voltage - Off State
400 V
Static dV/dt (Min)
-
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
100µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes