MOC3020TM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 597
Unit Price: 0,71000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: 0,78000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 971
Unit Price: 0,75000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 50
Unit Price: 0,78000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,31615 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,31615 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,31615 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,31615 €
Datasheet
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3020TM

DigiKey Part Number
MOC3020TM-ND
Manufacturer
Manufacturer Product Number
MOC3020TM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
MOC3020TM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
-
Current - LED Trigger (Ift) (Max)
30mA
Current - Hold (Ih)
100µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes