


MOC3020SR2M | |
|---|---|
DigiKey Part Number | MOC3020SR2MTR-ND - Tape & Reel (TR) MOC3020SR2MCT-ND - Cut Tape (CT) MOC3020SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3020SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3020SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 30mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,54500 € | 5,45 € |
| 100 | 0,39970 € | 39,97 € |
| 500 | 0,33522 € | 167,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30198 € | 301,98 € |
| 2.000 | 0,28470 € | 569,40 € |
| 3.000 | 0,27583 € | 827,49 € |
| 5.000 | 0,26582 € | 1.329,10 € |
| 7.000 | 0,25987 € | 1.819,09 € |
| 10.000 | 0,25406 € | 2.540,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

