MOC3012TM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 983
Unit Price: 0,70000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,31472 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,31472 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,31472 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,31472 €
Datasheet
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3012TM

DigiKey Part Number
MOC3012TM-ND
Manufacturer
Manufacturer Product Number
MOC3012TM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
MOC3012TM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
100µA (Typ)
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.15V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Output Type
Triac
Mounting Type
Through Hole
Zero Crossing Circuit
No
Package / Case
6-DIP (0.400", 10.16mm)
Number of Channels
1
Supplier Device Package
6-DIP
Voltage - Isolation
4170Vrms
Approval Agency
UL
Voltage - Off State
250 V
Base Product Number
Current - LED Trigger (Ift) (Max)
5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC3012TVMonsemi983MOC3012TVM-ND0,70000 €Direct
MOC3009GIsocom Components 2004 LTD058-MOC3009G-ND0,31472 €Similar
MOC3010GIsocom Components 2004 LTD058-MOC3010G-ND0,31472 €Similar
MOC3011GIsocom Components 2004 LTD058-MOC3011G-ND0,31472 €Similar
MOC3012GIsocom Components 2004 LTD058-MOC3012G-ND0,31472 €Similar
Obsolete
This product is no longer manufactured. View Substitutes