
MOC223M | |
|---|---|
DigiKey Part Number | MOC223M-ND |
Manufacturer | |
Manufacturer Product Number | MOC223M |
Description | OPTOISO 2.5KV DARL W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC223M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 500% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 10µs, 125µs | |
Rise / Fall Time (Typ) | 8µs, 110µs | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.08V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 1150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,38230 € | 38,23 € |
| 500 | 0,32046 € | 160,23 € |
| 1.000 | 0,30019 € | 300,19 € |
| 2.000 | 0,28300 € | 566,00 € |
| 5.000 | 0,26421 € | 1.321,05 € |
| 10.000 | 0,25250 € | 2.525,00 € |
| 25.000 | 0,23974 € | 5.993,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

