MOC212VM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5.977
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,35835 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.000
Unit Price: 0,24647 €
Datasheet
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC212VM

DigiKey Part Number
MOC212VM-ND
Manufacturer
Manufacturer Product Number
MOC212VM
Description
OPTOISO 2.5KV TRANS W/BASE 8SOIC
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOC212VM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
150mA
Packaging
Box
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Obsolete
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC212Monsemi5.977MOC212M-ND0,57000 €Parametric Equivalent
MOC212R2Monsemi0MOC212R2MCT-ND0,76000 €Parametric Equivalent
IL215ATVishay Semiconductor Opto Division0IL215AT-ND0,35835 €Similar
IL216ATVishay Semiconductor Opto Division0IL216ATCT-ND0,95000 €Similar
MOC212MRochester Electronics, LLC3.0002156-MOC212M-ND0,24647 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable