
MOC211R2M | |
|---|---|
DigiKey Part Number | MOC211R2MTR-ND - Tape & Reel (TR) MOC211R2MCT-ND - Cut Tape (CT) MOC211R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC211R2M |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC211R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,33990 € | 33,99 € |
| 500 | 0,28386 € | 141,93 € |
| 1.000 | 0,26549 € | 265,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24538 € | 613,45 € |
| 5.000 | 0,23283 € | 1.164,15 € |
| 7.500 | 0,22639 € | 1.697,92 € |
| 12.500 | 0,21913 € | 2.739,12 € |
| 17.500 | 0,21481 € | 3.759,18 € |
| 25.000 | 0,21060 € | 5.265,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

