
MOC207R2M | |
|---|---|
DigiKey Part Number | MOC207R2MTR-ND - Tape & Reel (TR) MOC207R2MCT-ND - Cut Tape (CT) MOC207R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC207R2M |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC207R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,35050 € | 35,05 € |
| 500 | 0,29306 € | 146,53 € |
| 1.000 | 0,27420 € | 274,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25358 € | 633,95 € |
| 5.000 | 0,24070 € | 1.203,50 € |
| 7.500 | 0,23410 € | 1.755,75 € |
| 12.500 | 0,22665 € | 2.833,12 € |
| 17.500 | 0,22222 € | 3.888,85 € |
| 25.000 | 0,21790 € | 5.447,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |









