
MOC206R2VM | |
|---|---|
DigiKey Part Number | MOC206R2VM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC206R2VM |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC206R2VM Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) | Current - Output / Channel 150mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC206M | onsemi | 2.262 | MOC206M-ND | 0,62000 € | Parametric Equivalent |
| MOC206R2M | onsemi | 9.819 | MOC206R2MCT-ND | 0,65000 € | Parametric Equivalent |
| IL215AT | Vishay Semiconductor Opto Division | 0 | IL215AT-ND | 0,35835 € | Similar |
| IL216AT | Vishay Semiconductor Opto Division | 0 | IL216ATCT-ND | 0,95000 € | Similar |



