MMVL3102T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.517
Unit Price: 1,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.150
Unit Price: 0,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 227
Unit Price: 0,60000 €
Datasheet
Varactors Single 30 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varactors Single 30 V Surface Mount SOD-323
SC-76, SOD-323

MMVL3102T1G

DigiKey Part Number
MMVL3102T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMVL3102T1G
Description
DIODE VARACTOR 30V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MMVL3102T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
onsemi
Q @ Vr, F
200 @ 3V, 50MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
25pF @ 3V, 1MHz
Package / Case
SC-76, SOD-323
Capacitance Ratio
4.8
Supplier Device Package
SOD-323
Capacitance Ratio Condition
C3/C25
Base Product Number
Voltage - Peak Reverse (Max)
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BB439E6327HTSA1Infineon Technologies4.517BB439E6327HTSA1CT-ND1,17000 €Similar
BB639E7904HTSA1Infineon Technologies2.150BB639E7904HTSA1CT-ND0,48000 €Similar
BB640E6327HTSA1Infineon Technologies227BB640E6327HTSA1CT-ND0,60000 €Similar
Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC