
MMUN2241LT1G | |
|---|---|
DigiKey Part Number | 488-MMUN2241LT1GTR-ND - Tape & Reel (TR) 488-MMUN2241LT1GCT-ND - Cut Tape (CT) 488-MMUN2241LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2241LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2241LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 246 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 (TO-236) |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 100 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC125TCA-7-F | Diodes Incorporated | 9.000 | DDTC125TCA-FDICT-ND | 0,11000 € | Similar |
| DTC114TKAT146 | Rohm Semiconductor | 4.892 | DTC114TKAT146CT-ND | 0,20000 € | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7.903 | DTC123EKAT146CT-ND | 0,20000 € | Similar |
| DTC123JKAT146 | Rohm Semiconductor | 44.338 | DTC123JKAT146CT-ND | 0,20000 € | Similar |
| DTC123YKAT146 | Rohm Semiconductor | 5.014 | DTC123YKAT146CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03558 € | 17,79 € |
| 1.000 | 0,03117 € | 31,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02407 € | 72,21 € |
| 6.000 | 0,02138 € | 128,28 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

