Similar
Similar
Similar
Similar

MMUN2237LT1G | |
|---|---|
DigiKey Part Number | MMUN2237LT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMUN2237LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2237LT1G Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 246 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5237T1G | onsemi | 11.830 | 488-MUN5237T1GCT-ND | 0,14000 € | Similar |
| RN1409,LF | Toshiba Semiconductor and Storage | 13.787 | RN1409LFCT-ND | 0,15000 € | Direct |
| BCR146E6327HTSA1 | Infineon Technologies | 178.367 | BCR146E6327HTSA1TR-ND | 0,05949 € | Similar |
| DDTC144ECAQ-7-F | Diodes Incorporated | 3.598 | 31-DDTC144ECAQ-7-FCT-ND | 0,24000 € | Similar |
| PDTC144ET,215 | Nexperia USA Inc. | 1.887.497 | 1727-5139-1-ND | 0,11000 € | Similar |






