
MMUN2234LT1G | |
|---|---|
DigiKey Part Number | MMUN2234LT1GOSTR-ND - Tape & Reel (TR) MMUN2234LT1GOSCT-ND - Cut Tape (CT) MMUN2234LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2234LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2234LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,03712 € | 18,56 € |
| 1.000 | 0,03255 € | 32,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02671 € | 80,13 € |
| 6.000 | 0,02375 € | 142,50 € |
| 9.000 | 0,02224 € | 200,16 € |
| 15.000 | 0,02054 € | 308,10 € |
| 21.000 | 0,01954 € | 410,34 € |
| 30.000 | 0,01856 € | 556,80 € |
| 75.000 | 0,01641 € | 1.230,75 € |
| 150.000 | 0,01507 € | 2.260,50 € |
| 300.000 | 0,01396 € | 4.188,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




