
MMUN2131LT1G | |
|---|---|
DigiKey Part Number | 488-MMUN2131LT1GTR-ND - Tape & Reel (TR) 488-MMUN2131LT1GCT-ND - Cut Tape (CT) 488-MMUN2131LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2131LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2131LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,04970 € | 4,97 € |
| 500 | 0,03602 € | 18,01 € |
| 1.000 | 0,03156 € | 31,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02438 € | 73,14 € |
| 6.000 | 0,02165 € | 129,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

