MMT05B230T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.593
Unit Price: 0,81000 €
Datasheet
170V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT05B230T3G

DigiKey Part Number
MMT05B230T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMT05B230T3G
Description
THYRISTOR 170V 150A DO-214AA
Customer Reference
Detailed Description
170V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
MMT05B230T3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
265V
Voltage - Off State
170V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
75pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable