Similar
Similar

MMT05A310T3G | |
|---|---|
DigiKey Part Number | MMT05A310T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMT05A310T3G |
Description | THYRISTOR 270V 150A DO-214AC |
Customer Reference | |
Detailed Description | 270V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | MMT05A310T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 365V | |
Voltage - Off State | 270V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | SMA | |
Base Product Number |




