MMT05A260T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20914 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,12625 €
Datasheet
200V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT05A260T3G

DigiKey Part Number
MMT05A260T3GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMT05A260T3G
Description
THYRISTOR 200V 150A DO-214AC
Customer Reference
Detailed Description
200V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
EDA/CAD Models
MMT05A260T3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
320V
Voltage - Off State
200V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable