MMSF7P03HDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.735
Unit Price: 1,46000 €
Datasheet

Direct


Vishay Siliconix
In Stock: 4.268
Unit Price: 1,46000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 12.646
Unit Price: 0,98000 €
Datasheet
P-Channel 30 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSF7P03HDR2G

DigiKey Part Number
MMSF7P03HDR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSF7P03HDR2G
Description
MOSFET P-CH 30V 7A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MMSF7P03HDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
75.8 nC @ 6 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 24 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
35mOhm @ 5.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMS4177PR2Gonsemi2.735NTMS4177PR2GCT-ND1,46000 €Similar
SI4431CDY-T1-E3Vishay Siliconix4.268SI4431CDY-T1-E3CT-ND1,46000 €Direct
AO4449Alpha & Omega Semiconductor Inc.12.646785-1199-1-ND0,98000 €Similar
Obsolete
Marketplace Stock: 22.465 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

22.465In Stock
Ships from Rochester Electronics, LLC