
MMQA5V6T1G | |
|---|---|
DigiKey Part Number | MMQA5V6T1GOSTR-ND - Tape & Reel (TR) MMQA5V6T1GOSCT-ND - Cut Tape (CT) MMQA5V6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMQA5V6T1G |
Description | TVS DIODE 3VWM 8VC SC74 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA5V6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,14890 € | 14,89 € |
| 500 | 0,11096 € | 55,48 € |
| 1.000 | 0,09870 € | 98,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07695 € | 230,85 € |
| 6.000 | 0,06967 € | 418,02 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



