Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMQA33VT1G | |
|---|---|
DigiKey Part Number | MMQA33VT1GOSTR-ND - Tape & Reel (TR) MMQA33VT1GOSCT-ND - Cut Tape (CT) MMQA33VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMQA33VT1G |
Description | TVS DIODE 25VWM 48.6VC SC74 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 48.6V Clamp 504mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA33VT1G Models |
Category | Current - Peak Pulse (10/1000µs) 504mA (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SC-74, SOT-457 |
Voltage - Reverse Standoff (Typ) 25V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA420A,115 | Nexperia USA Inc. | 31 | 1727-1581-1-ND | 0,40000 € | Similar |
| BZA420A,125 | Nexperia USA Inc. | 753 | 1727-BZA420A,125CT-ND | 0,40000 € | Similar |
| BZA420A,135 | Nexperia USA Inc. | 0 | BZA420A,135-ND | 0,06829 € | Similar |
| BZA420A,165 | Nexperia USA Inc. | 0 | BZA420A,165-ND | 0,06829 € | Similar |
| BZA456A,115 | Nexperia USA Inc. | 0 | 1727-4946-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17510 € | 17,51 € |
| 500 | 0,13122 € | 65,61 € |
| 1.000 | 0,11706 € | 117,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09170 € | 275,10 € |
| 6.000 | 0,08328 € | 499,68 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



