43.3V Clamp 554mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMQA30VT1

DigiKey Part Number
MMQA30VT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMQA30VT1
Description
TVS DIODE 30VWM 43.3VC SC74
Customer Reference
Detailed Description
43.3V Clamp 554mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
MMQA30VT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
43.3V
Current - Peak Pulse (10/1000µs)
554mA (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.