
MMQA27VT1G | |
|---|---|
DigiKey Part Number | MMQA27VT1GOSTR-ND - Tape & Reel (TR) MMQA27VT1GOSCT-ND - Cut Tape (CT) MMQA27VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMQA27VT1G |
Description | TVS DIODE 21VWM 39VC SC74 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 615mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA27VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 21V (Max) | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 39V | |
Current - Peak Pulse (10/1000µs) | 615mA (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Cut Tape (CT): | 3000 |
| Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09617 € | 288,51 € |
| 6.000 | 0,08741 € | 524,46 € |
| 9.000 | 0,08294 € | 746,46 € |
| 15.000 | 0,07792 € | 1.168,80 € |
| 21.000 | 0,07495 € | 1.573,95 € |
| 30.000 | 0,07206 € | 2.161,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18300 € | 18,30 € |
| 500 | 0,13738 € | 68,69 € |
| 1.000 | 0,12264 € | 122,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,08180 € | 8,18 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











