Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Peak Pulse (10/1000µs) 694mA (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SC-74, SOT-457 |
Voltage - Reverse Standoff (Typ) 18V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 34.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA420A,115 | Nexperia USA Inc. | 9.031 | 1727-1581-1-ND | 0,40000 € | Similar |
| BZA420A,125 | Nexperia USA Inc. | 753 | 1727-BZA420A,125CT-ND | 0,40000 € | Similar |
| BZA420A,135 | Nexperia USA Inc. | 0 | 1727-BZA420A,135CT-ND | 0,40000 € | Similar |
| BZA420A,165 | Nexperia USA Inc. | 0 | 1727-BZA420A,165CT-ND | 0,40000 € | Similar |
| BZA456A,115 | Nexperia USA Inc. | 0 | 1727-4946-1-ND | 0,40000 € | Similar |


