Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMQA13VT1G | |
|---|---|
DigiKey Part Number | MMQA13VT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMQA13VT1G |
Description | TVS DIODE 9.8VWM 18.6VC SC74 |
Customer Reference | |
Detailed Description | 18.6V Clamp 1.29A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA13VT1G Models |
Category | Current - Peak Pulse (10/1000µs) 1.29A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SC-74, SOT-457 |
Voltage - Reverse Standoff (Typ) 9.8V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 12.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA420A,115 | Nexperia USA Inc. | 31 | 1727-1581-1-ND | 0,40000 € | Similar |
| BZA420A,125 | Nexperia USA Inc. | 890 | 1727-BZA420A,125CT-ND | 0,40000 € | Similar |
| BZA420A,135 | Nexperia USA Inc. | 0 | BZA420A,135-ND | 0,06775 € | Similar |
| BZA420A,165 | Nexperia USA Inc. | 0 | BZA420A,165-ND | 0,06775 € | Similar |
| BZA456A,115 | Nexperia USA Inc. | 0 | 1727-4946-1-ND | 0,40000 € | Similar |



