
MMPQ2907 | |
|---|---|
DigiKey Part Number | MMPQ2907-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMPQ2907 |
Description | TRANS 4PNP QUAD 40V 600MA 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 600mA 1W Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMPQ2907 Models |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 1W |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type 4 PNP (Quad) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Collector (Ic) (Max) 600mA | Supplier Device Package 16-SOIC |
Voltage - Collector Emitter Breakdown (Max) 40V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 30mA, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMPQ2907A | onsemi | 4.253 | MMPQ2907ACT-ND | 2,55000 € | Direct |


