MMPQ2222AR2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 3.142
Unit Price: 2,55000 €
Datasheet
Bipolar (BJT) Transistor Array 4 NPN 40V 500mA 300MHz 1W Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPQ2222AR2

DigiKey Part Number
488-MMPQ2222AR2-ND
Manufacturer
Manufacturer Product Number
MMPQ2222AR2
Description
TRANS 4NPN 40V 500MA 16-SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN 40V 500mA 300MHz 1W Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA (ICBO)
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Packaging
Bulk
Power - Max
1W
Part Status
Discontinued at DigiKey
Frequency - Transition
300MHz
Transistor Type
4 NPN
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Supplier Device Package
16-SOIC
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMPQ2222Aonsemi3.142MMPQ2222ACT-ND2,55000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes