Similar
Similar



MMPQ2222AR1 | |
|---|---|
DigiKey Part Number | MMPQ2222AR1OSTR-ND - Tape & Reel (TR) MMPQ2222AR1OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMPQ2222AR1 |
Description | TRANS 4NPN QUAD 40V 500MA 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 500mA 350MHz 1W Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMPQ2222AR1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer onsemi | Power - Max 1W |
Packaging Tape & Reel (TR) Digi-Reel® | Frequency - Transition 350MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 4 NPN (Quad) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package 16-SOIC |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMPQ2222A | onsemi | 3.044 | MMPQ2222ACT-ND | 2,55000 € | Direct |
| MPQ2222 PBFREE | Central Semiconductor Corp | 235 | 1514-MPQ2222PBFREE-ND | 5,57000 € | Similar |
| MPQ2222A PBFREE | Central Semiconductor Corp | 120 | 1514-MPQ2222APBFREE-ND | 5,25000 € | Similar |



