Similar
Similar

MMFT5P03HDT1 | |
|---|---|
DigiKey Part Number | MMFT5P03HDT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMFT5P03HDT1 |
Description | MOSFET P-CH 30V 3.7A SOT223 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.7A (Ta) 1.56W (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | MMFT5P03HDT1 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 (TO-261) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 5.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP250,115 | Nexperia USA Inc. | 0 | 1727-BSP250,115CT-ND | 0,92000 € | Similar |
| BSP250,135 | Nexperia USA Inc. | 0 | 1727-BSP250,135CT-ND | 0,92000 € | Similar |


