MMDL301T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 31
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.630
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet
RF Diode Schottky - Single 30V 200 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode Schottky - Single 30V 200 mW SOD-323
SC-76, SOD-323

MMDL301T1

DigiKey Part Number
MMDL301T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMDL301T1
Description
DIODE SCHOTTKY 30V 200MW SOD323
Customer Reference
Detailed Description
RF Diode Schottky - Single 30V 200 mW SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MMDL301T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
30V
Capacitance @ Vr, F
1.5pF @ 15V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
200 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes