
MMDF3N04HDR2 | |
|---|---|
DigiKey Part Number | MMDF3N04HDR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMDF3N04HDR2 |
Description | MOSFET 2N-CH 40V 3.4A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 40V 3.4A 1.39W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMDF3N04HDR2 Models |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 3.4A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 900pF @ 32V |
Technology MOSFET (Metal Oxide) | Power - Max 1.39W |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3.4A | Base Product Number |

