
MMDF2P02ER2G | |
|---|---|
DigiKey Part Number | MMDF2P02ER2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMDF2P02ER2G |
Description | MOSFET 2P-CH 25V 2.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 25V 2.5A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMDF2P02ER2G Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 475pF @ 16V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 2.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 2A, 10V |

