Similar

MMDF2C03HDR2G | |
|---|---|
DigiKey Part Number | MMDF2C03HDR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMDF2C03HDR2G |
Description | MOSFET N/P-CH 30V 4.1A/3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.1A, 3A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMDF2C03HDR2G Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 630pF @ 24V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 4.1A, 3A | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMC3A17DN8TA | Diodes Incorporated | 0 | ZXMC3A17DN8CT-ND | 1,70000 € | Similar |


