Similar
Similar
Similar

MMBZ5V6B | |
|---|---|
DigiKey Part Number | MMBZ5V6BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5V6B |
Description | TVS DIODE 3VWM 8VC SOT23-3 |
Customer Reference | |
Detailed Description | 8V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Power - Peak Pulse 27W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case TO-236-3, SC-59, SOT-23-3 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5V6ALT1G | onsemi | 91.604 | MMBZ5V6ALT1GOSCT-ND | 0,21000 € | Similar |
| BZX84-A5V6,215 | Nexperia USA Inc. | 0 | 1727-5348-1-ND | 0,59000 € | Similar |
| MMBZ5232B-7-F | Diodes Incorporated | 1.732 | MMBZ5232B-FDICT-ND | 0,15000 € | Similar |




