MMBZ5265BLT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 421.619
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 100
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.238
Unit Price: 0,14000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,38000 €
Datasheet
Zener Diode 62 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5265BLT1

DigiKey Part Number
MMBZ5265BLT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5265BLT1
Description
DIODE ZENER 62V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 62 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
185 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes