MMBZ5256B_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 64.222
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 2.227
Unit Price: 0,17000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3.910
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04678 €
Datasheet

Similar


Diodes Incorporated
In Stock: 80.500
Unit Price: 0,16000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04037 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05541 €
Datasheet
Zener Diode 30 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5256B_D87Z

DigiKey Part Number
MMBZ5256B_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5256B_D87Z
Description
DIODE ZENER 30V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 30 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
49 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5256BLT1Gonsemi64.222MMBZ5256BLT1GOSCT-ND0,15000 €Similar
SZMMBZ5256BLT1Gonsemi2.227SZMMBZ5256BLT1GOSCT-ND0,17000 €Similar
MMBZ5256B-7-FDiodes Incorporated3.910MMBZ5256B-FDICT-ND0,17000 €Upgrade
BZX84B30Q-7-FDiodes Incorporated031-BZX84B30Q-7-FTR-ND0,04678 €Similar
BZX84C30-7-FDiodes Incorporated80.500BZX84C30-FDICT-ND0,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types