MMBZ5250ELT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 31.564
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.113
Unit Price: 0,17000 €
Datasheet
Zener Diode 20 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
SOT-23-3

MMBZ5250ELT1G

DigiKey Part Number
MMBZ5250ELT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5250ELT1G
Description
DIODE ZENER 20V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 20 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5250ELT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5250BLT1Gonsemi31.564MMBZ5250BLT1GOSCT-ND0,14000 €Direct
BZX84-A20,215Nexperia USA Inc.01727-5597-1-ND0,59000 €Similar
BZX84C20-7-FDiodes Incorporated0BZX84C20-FDICT-ND0,16000 €Similar
MMBZ5250B-7-FDiodes Incorporated4.11331-MMBZ5250B-7-FCT-ND0,17000 €Similar
Obsolete
Marketplace Stock: 94.420 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

94.420In Stock
Ships from Rochester Electronics, LLC