MMBZ5249B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 29.935
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 2.885
Unit Price: 0,17000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05871 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,01339 €
Datasheet
Zener Diode 19 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5249B

DigiKey Part Number
MMBZ5249BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5249B
Description
DIODE ZENER 19V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 19 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
23 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5249BLT1Gonsemi29.935MMBZ5249BLT1GOSCT-ND0,14000 €Similar
SZMMBZ5249BLT1Gonsemi2.885SZMMBZ5249BLT1GOSCT-ND0,17000 €Similar
CMPZ5249B TR PBFREECentral Semiconductor Corp01514-CMPZ5249BTRPBFREETR-ND0,05871 €Similar
MMBZ5249B_R1_00001Panjit International Inc.03757-MMBZ5249B_R1_00001TR-ND0,01339 €Similar
Obsolete
This product is no longer manufactured. View Substitutes