Direct
Similar
Similar
Similar

MMBZ5245BLT3G | |
|---|---|
DigiKey Part Number | MMBZ5245BLT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5245BLT3G |
Description | DIODE ZENER 15V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5245BLT3G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5245BLT1G | onsemi | 16.261 | MMBZ5245BLT1GOSCT-ND | 0,15000 € | Direct |
| BZX84C15-7-F | Diodes Incorporated | 216.418 | BZX84C15-FDICT-ND | 0,16000 € | Similar |
| MMBZ5245B-7-F | Diodes Incorporated | 16.639 | MMBZ5245B-FDICT-ND | 0,15000 € | Similar |
| MMBZ5245BQ-7-F | Diodes Incorporated | 0 | 31-MMBZ5245BQ-7-FCT-ND | 0,16000 € | Similar |



