Similar
Similar
Similar
Similar
Similar



MMBZ5243ELT1 | |
|---|---|
DigiKey Part Number | MMBZ5243ELT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5243ELT1 |
Description | DIODE ZENER 13V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5243ELT1 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5243BLT1G | onsemi | 27.320 | MMBZ5243BLT1GOSCT-ND | 0,14000 € | Similar |
| BZX84-C13,215 | Nexperia USA Inc. | 0 | 1727-5021-1-ND | 0,11000 € | Similar |
| BZX84-C13,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C13,235CT-ND | 0,11000 € | Similar |
| BZX84C13-7-F | Diodes Incorporated | 1.401 | BZX84C13-FDICT-ND | 0,16000 € | Similar |
| MMBZ5243B-7-F | Diodes Incorporated | 2.453 | MMBZ5243B-FDICT-ND | 0,17000 € | Similar |




