MMBZ5242B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 83.376
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 7.234
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 43.218
Unit Price: 0,17000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 21.934
Unit Price: 0,10000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05828 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 12.004
Unit Price: 0,18000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 30.119
Unit Price: 0,15000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 8.423
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 20.204
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 28
Unit Price: 0,16000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05566 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02661 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet
Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5242B

DigiKey Part Number
MMBZ5242BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5242B
Description
DIODE ZENER 12V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 8.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes