
MMBZ5241BLT1 | |
|---|---|
DigiKey Part Number | MMBZ5241BLT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5241BLT1 |
Description | DIODE ZENER 11V 225MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5241BLT1 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5241BLT1G | onsemi | 17.743 | MMBZ5241BLT1GOSCT-ND | 0,15000 € | Direct |
| BZX84B11-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B11-G3-08-ND | 0,04459 € | Similar |
| BZX84B11-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B11-G3-18-ND | 0,04711 € | Similar |



