Similar
Similar

MMBZ5239ELT1G | |
|---|---|
DigiKey Part Number | MMBZ5239ELT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5239ELT1G |
Description | DIODE ZENER 9.1V 225MW SOT23 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 225 mW ±4.95% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5239ELT1G Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4.95% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C9V1 TR | Central Semiconductor Corp | 11.693 | BZX84C9V1CSCT-ND | 0,40000 € | Similar |
| CMPZ5239B TR PBFREE | Central Semiconductor Corp | 2.620 | 1514-CMPZ5239BTRPBFREECT-ND | 0,36000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03184 € | 95,52 € |
| 6.000 | 0,02840 € | 170,40 € |
| Unit Price without VAT: | 0,03184 € |
|---|---|
| Unit Price with VAT: | 0,03789 € |


